Mean Well HLG-320H-24B

24V 13.34A 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable
$ 87.9
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-320H-24B.

IHS

Datasheet10 pages4 years ago

Future Electronics

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+27.28%

CAD Models

Download Mean Well HLG-320H-24B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854

Descriptions

Descriptions of Mean Well HLG-320H-24B provided by its distributors.

24V 13.34A 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable
Led Driver, Const Current/Volt, 320.16W Rohs Compliant: Yes |Mean Well HLG-320H-24B
POWER SUPPLY, AC-DC,24V,13.3A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-320H SERIES
Power Supply; LED; dimming; 320.16W; 24V; 13.34A; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 320.2W 24V 13.34A IP67 Adj W/Cable
AC/DC Power Supply Single-OUT 24V 13.34A 320.2W 7-Pin
AC-DC LED POWER SUPPLY MODULE, 1 Output, 320.16W, Hybrid
HLG-320H-24B MEAN WELL LED AC-DC 320 Watt 24V/13.34A with Dimming + More!
100 - 277Vac, 320.16W, 13340mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
O/P +24V13.34A; Led power; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
24Vdc 13.34A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 320W 13.34A Linear (12-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
SPS IP67 320W 24V/13,3A CV+CC Dimmable
AC/DC LED Driver, 320.16 W, 24 VDC, 13.34 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-320H Series
OMD30M-R2000-B23-V1V1D-1L Pepperl+Fuchs
LED Driver 320W 13.34A 12 ... 24V IP67
LED DVR CC/CV ACDC 12-24V 13.34A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG320H24B