Mean Well HLG-240H-42B

Power Supply; LED; dimming; 240.24W; 42V; 5.72A; 90-305 VAC; 127-431 VDC; IP67
$ 64.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-240H-42B.

Newark

Datasheet10 pages4 years ago

Mean Well

Electro Sonic

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
+12.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-5
POWER SUPPLY, AC-DC,5V,7A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,35W, LS SERIES
TDK-LambdaLS25-3.3
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
Switched-mode power supply [Omron] S8JXG-10024CD Switched-mode power supply 4547648548816
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694

Descriptions

Descriptions of Mean Well HLG-240H-42B provided by its distributors.

Power Supply; LED; dimming; 240.24W; 42V; 5.72A; 90-305 VAC; 127-431 VDC; IP67
POWER SUPPLY, AC-DC,42V,5.72A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
HLG-240H-42B MEAN WELL LED AC-DC 240 Watt 42V/5.72A with Dimming + More!
42V 5720mA 240W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
100 - 277Vac, 240.2W, 5720mA, 21-42V, [0-10V, PWM...], IP67 LED Driver
LED Power Supplies 240.2W 42V 5.72A IP67 RATED
O/P +42V5.72A; Led power; AC/DC; Enclosed Type
42Vdc 5.72A Dimmable LED Driver IP67, PFC, Metal Case
SPS IP67 240,24W 42V/6,7A CV+CC Dimm.
LED Driver (CC, CV) 240W 5.72A Linear (21-42Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
AC/DC LED Power Supply 240.24W Single 7-Pin
AC/DC LED Driver, 240.24 W, 42 VDC, 5.72 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-240H Series
LED DVR CC/CV AC/DC 21-42V 5.72A
OBD300-12GM40-E5-V1 Pepperl+Fuchs
Led Driver Psu, Ac-Dc, 42V, 5.72A; Power Supply Applications:-; Output Power Max:240.24W; Output Voltage Max:42V; Output Current:5.72A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305Vrohs Compliant: Yes |Mean Well HLG-240H-42B
Rated Power W = 240 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 21 / Output Current A = 5.72 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-240H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 729200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 244

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG240H42B