TDK-Lambda VS15C-12

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 32.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS15C-12.

IHS

Datasheet14 pages18 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZWS10-12
AC-DC Regulated Power Supply Module, 1 Output, 10W
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS15C-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC-DC Power Supplies, PCB type, Output: 15.6W, 12V, Standard type
1 85V(AC),110V(DC) 132V(AC),175V(DC) 96mV 12V 115mm*50mm*17mm
AC/DC Power Supply Single-OUT 12V 1.3A 7-Pin
AC-DC, Open Frame, 85-132V, 12V 1.3A, 15.6W
15 W, SINGLE OUTPUT, 12 VDC@1.3 A AC-DC POWER SUPPLY
Power Supply;AC-DC;15W15W85132VAC12V,1.3A
Switching Power Supplies 15W 12V 1.3A
AC/DC POWER SUPPLY, ITE, 12VDC, 1.3A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):15.6W; Input Voltage VAC:85V AC to 132V AC; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS15C12