Mean Well HLG-185H-24

185W LED Driver Single Output Switching Power Supply 185 Watt 24V @ 7.8A
$ 50.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-185H-24.

IHS

Datasheet10 pages2 years ago

Future Electronics

Newark

Electro Sonic

Telerex Europe

Inventory History

3 month trend:
-13.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-185H-24 provided by its distributors.

185W LED Driver Single Output Switching Power Supply 185 Watt 24V @ 7.8A
POWER SUPPLY, AC-DC,24V,7.8A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
AC/DC Power Supply Single-OUT 24V 7.8A 187.2W 5-Pin
24Vdc 7.8A LED Driver, IP67, PFC Harsh Environment, Metal Case 24V 7.8A
Power Supply; LED; 187.2W; 24V; 7.8A; 90-305VAC; 127 -431VDC; IP67
Mean Well HLG-185H-24 LED driver 187W 24V DC PFC surge protection
O/P +24V7.8A; Led power; AC/DC; Enclosed Type
LED Power Supplies 187.2W 24V 7.8A 90-2 64VAC IP67 Rated
LED DRVR Module 1-CH IP67 24V 7.8A
100 - 277Vac, 187.2W, 7800mA, 12-24V, IP67 LED Driver
TARIFF FREE LED Driver (CC, CV) 185W 7.8A Linear (12-24Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
187W 1 90V(AC) 305V(AC) 7.8A , 204mm*68mm*38.8mm
LED Driver 187W 7.8A 24 ... 24V IP67
LED DRVR CC/CV AC/DC 12-24V 7.8A
Led Driv, Constant Current/Volt, 187.2W; Power Supply Applications:-; Output Power Max:187.2W; Output Voltage Max:24V; Output Current:7.8A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG185H24