Mean Well HLG-120H-48B

120 Watt LED Driver Single Output Switching Power Supply 48 Volts @ 2.5 AmpsFeatures B Model
$ 48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-48B.

IHS

Datasheet10 pages2 years ago

Future Electronics

Electro Sonic

Peak to Peak Power

Newark

Inventory History

3 month trend:
-0.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS35-15
Adjustable Output,DC Input Capable,Universal Input 2.4A 15V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well HLG-120H-48B provided by its distributors.

120 Watt LED Driver Single Output Switching Power Supply 48 Volts @ 2.5 AmpsFeatures B Model
Power Supply; LED; dimming; 120W; 48V; 2.5A; 90-305VAC; 127-431VDC; IP67
POWER SUPPLY, AC-DC,48V,2.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
NBN8-18GM60-A2-V1 Pepperl+Fuchs Inductive proximity switch Inductive sensor
Power Supply Module, 90 to 305V AC, 48V DC, 120W, 2.5A
AC-DC LED POWER SUPPLY MODULE, 1 Output, 120W, Hybrid
HLG-120H-48B MEAN WELL LED AC-DC 120 Watt 48V/2.5A with Dimming + More!
100 - 277Vac, 120W, 2500mA, 24-48V, [0-10V, PWM...], IP67 LED Driver
O/P +48V2.5A; Led power; AC/DC; Enclosed Type
LED Driver (CC, CV) 120W 2.5A Linear (24-48Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
LED DRVR Module 1-CH PWM IP67 48V 2.5A
SPS IP67 120W 48V/2,5A CV+CC Dimm.
AC-DC Power Factor Correction Module
48Vdc 2.5A Dimmable LED Driver IP67, PFC, Metal Case
120W 1 90V(AC) 305V(AC) 2.5A , 196mm*68mm*38.8mm
AC/DC LED Power Supply 120W Single 7-Pin
LED DRVR CC/CV AC/DC 24-48V 2.5A
Led Driv, Constant Current/Volt, 120W; Power Supply Applications:-; Output Power Max:120W; Output Voltage Max:48V; Output Current:2.5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305Vrohs Compliant: Yes |Mean Well HLG-120H-48B
Rated Power W = 120 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-120H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2185800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 220

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG120H48B