Mean Well HLG-100H-48

LED Driver (CC, CV) 95W 2A Linear (24-48Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 45.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-100H-48.

IHS

Datasheet10 pages2 years ago

Mean Well

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-44.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of Mean Well HLG-100H-48 provided by its distributors.

LED Driver (CC, CV) 95W 2A Linear (24-48Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
305V(AC) 93% Without Dimming AC DC 96W 2A 1 24V 90V(AC) 24V~48V 196mm*68mm*38.8mm
Led Driver, Const Current/Voltage, 96W Rohs Compliant: Yes |Mean Well HLG-100H-48
POWER SUPPLY, AC-DC,48V,2A,100-305V IN, SEALED, PFC, LED DRIVER,96W, HLG-100H SERIES
100W LED Driver Single Output Switching Power Supply 48V @ 2A
Power supply; LED; 96W; 48V; 2A; 90-305VAC; 127-431VDC; IP67
AC-DC LED POWER SUPPLY MODULE, 1 Output, 96W, Hybrid
48Vdc 2A LED Driver, IP67, PFC Harsh Environment, Class 2 48V 2Amps
HLG-100H-48 MEAN WELL LED AC-DC 96 Watt Class 2 48V/2.0A + More!
O/P +48V2A; Led power; AC/DC; Enclosed Type
100 - 240Vac, 96W, 2000mA, 24-48V, IP67 LED Driver
AC/DC LED Driver, 96 W, 48 VDC, 2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-100H Series
AC/DC LED Power Supply 96W Single 5-Pin
LED DRVR CC/CV AC/DC 24-48V 2A
Rated Power W = 96 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 24 / Output Current A = 2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-100H / Dimmable = No / Protection Rating = IP67 / MTBF h = 192200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 220

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG100H48