Descriptions of Omron S8VK-C12024 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 15A; CTRL-V 110/120AC; VOL-RTG 250/125AC/DC
Power Supply, Switch Mode, 120W, 24V, 5 A, In 20-10 AWG, Out 14-10 AWG
Omron S8VK-C Series DIN Rail Power Supply, 24V DC Out, 85-264V AC In
Book type power supply, Lite, 120 W, 24VDC, 5A, DIN rail mounting
Switching Power Supply, 100/240V AC, 24V DC, 120 W, 5 A, Bracket
Switched-mode power supply 24 VDC, S8VK-C12024, Omron
OMRON PSU 24VDC 5AMP OUTPUT, UNIVERSAL INPUT, DIN RAIL MOUNT, 120W, 100-240VAC INPUT, SINGLE PHASE
DIN Rail Power Supplies ACCESSORIES POWER SUPPLY
S8VK-C12024, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 24V, 5A, FIXED; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -