Mean Well HBG-240-60A

60Vdc 4.0A 60 Volt LED Power Supply IP65, Circular Shape, PFC Operates: CV or CC Mode
$ 73.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HBG-240-60A.

IHS

Datasheet9 pages2 years ago

Telerex Europe

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+28.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaDRB100-24-1
AC-DC Power Supplies, DIN rail mount, Output: 100.8W, 24V, DIN rail installation compatible
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of Mean Well HBG-240-60A provided by its distributors.

60Vdc 4.0A 60 Volt LED Power Supply IP65, Circular Shape, PFC Operates: CV or CC Mode
Mean Well Hbg-240-60A LED Driver 240W 4A 36-60V DC Dimmable Pfc Surge Protection
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
60V 4A 240W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Internal Pot
LED POWER SUPPLIES 240W 60V 4A CC IP65 W/POTENTIOMETER
Power Supply;Enclosed, 240W Circular Shape PFC, +60V4.0A
Power supply; LED; 240W; 42-60V; 4A; 90-305VAC; 127-431VDC; IP65
MLV12-54-G/76B/124/128 Pepperl+Fuchs FOTOC.
AC/DC Power Supply Single-OUT 60V 4A 240W
240W Con Voltage + Con Current LEDDriver
RS APAC
LED Driver (CC) 240W 2400-4000mA Linear (36-60Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Round Metal Enclosure
LED Driver 240W 4A 36 ... 60V IP65
LED DRVR CC/CV AC/DC 36-60V 4A
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:60V; Output Current:4A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HBG-240-60A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBG-240-60-A