Mean Well GSM40A12-P1J

12V 3340mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug
$ 18.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM40A12-P1J.

IHS

Datasheet5 pages3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+57.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsWAU12-2500
WALL PLUG TRANSFORMER 120V, 12VAC, @2.5A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
Triad MagneticsWSU120-3000
POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES
Triad MagneticsWSU120-3000-R
POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES
30 W, Single Output, 12 VDC@2.50 A Datacom/Industrial International Wallmount AC-DC Power Supply
XP PowerAFM30US12
XP POWER AFM30US12AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 12 V

Descriptions

Descriptions of Mean Well GSM40A12-P1J provided by its distributors.

12V 3340mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug
GSM40A12-P1J MEAN WELL AC-DC 12 Volt 3.34 Amp 40 Watt Power Supply +More!
AC-DC MEDICAL POWER SUPPLY, DESKTOP, 12V, 3.34A, 90-264V, ENCLOSED, GSM SERIES
AC/DC 40W 12V Single Output Medical Power, Desktop Adapter with C14 Inlet
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Desktop AC Adapters 40W 12V 3.34A Medical Power Supply
Adapter, Ac-Dc, 12V, 3.34A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:3.34A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM40A12-P1J
Outputs = 1 / Output Voltage V = 12 / Output Current A = 3.34 / Output Type = Fixed / Rated Power W = 40 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1 / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 50 / Height mm = 31.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM40A12P1J