What’s new: Find the right parts faster with our redesigned experience

Learn more

Triad Magnetics WSU120-3000-R

Power Supply, Ac-dc, 12V, 3A, 90-264V in, Enclosed, Wall Plug, 36W, WSU120 Series
$ 17.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU120-3000-R.

Inventory History

3 month trend:
+85.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-13

Related Parts

Triad MagneticsWSU150-2400
POWER SUPPLY, AC-DC,15V,2.4A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU150 SERIES
Triad MagneticsWSU135-2660-R
POWER SUPPLY, AC-DC,13.5V,2.66A,90-264V IN, ENCLOSED, WALL PLUG, WSU135 SERIES
Triad MagneticsWSU090-3500
POWER SUPPLY, AC-DC,9V,3.5A,90-264V IN, ENCLOSED, WALL PLUG,32W, WSU090 SERIES

Descriptions

Descriptions of Triad Magnetics WSU120-3000-R provided by its distributors.

POWER SUPPLY, AC-DC,12V,3A,90-264V IN, ENCLOSED, WALL PLUG,36W, WSU120 SERIES
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 36W, 3A, 12V
WSU Series 36 W 90 to 264 VAC In 12 Vout Negative Center Level VI Wall Plug In
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 36W, 3A, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:3A; Output Power Max:36W; Approvals / Standards:-
Ac-Dc Converter, External Plug In, 1 O/P, 36W, 3A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:36W; Output Voltage - Output 1:12V; Output Current - Output 1:3A; Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU120-3000-R

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG