XP Power AFM30US12

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 36.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power AFM30US12.

Farnell

Datasheet2 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-17
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-06-30
LTD Date2023-06-30

Related Parts

XP PowerALM65US12
AC/DC Power Supply, ITE & Medical, 1 Output, 65 W, 12 VDC, 5.4 A
AC-DC Regulated Power Supply Module, 1 Output, 65W, Hybrid
XP PowerVEP15US12
POWER SUPPLY AC-DC MEDICAL PLUGTOP 15W 12V@1.25A CHANGEABLE CONNECTION
Triad MagneticsWSX120-2000
POWER SUPPLY, AC-DC,12V,2A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX120 SERIES

Descriptions

Descriptions of XP Power AFM30US12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY AC-DC EXTERNAL PSU 30W IND + MED
Power Supply, ITE and Medical, 12V, 2.5A, 30W
Power Adapter Desk Top C14 12V 2.5A 30W
RS APAC
POWER SUPPLY, 2.5A, 12V, 30W, IEC C14; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Volt; Available until stocks are exhausted Alternative available
Ac-Dc Converter, External Plug In, 1 O/P, 30W, 12V; Tipo De Conector:Mains Plug Sold Separately; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2.5A |Xp Power AFM30US12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers