Mean Well GSM18E05-P1J

Power Supply, Ac-dc, 5V, 3A, 100-264V in, Enclosed, Wall Plug, Medical, 15W, GSM18 Series
$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM18E05-P1J.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Farnell

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-21.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Triad MagneticsWSU050-3000
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU050-3000-R
POWER SUPPLY, AC-DC,5V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,15W, WSU050 SERIES
Triad MagneticsWSU060-3000
POWER SUPPLY, AC-DC,6V,3A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,18W, WSU060 SERIES
SWI10-N-USB Series 10 W Single Output 5 V 2 A Wall Plug AC-DC Converter
PhihongPSC15A-050
Power Supply, AC-DC,5V,3A,90-264V In, Enclosed, Wall Plug, Adapter,15W, PSC15A Series | Phihong PSC15A-050
SWI5-N-USB Series 5 W Single Output 5 V Wall Mount AC/DC Power Supply

Descriptions

Descriptions of Mean Well GSM18E05-P1J provided by its distributors.

POWER SUPPLY, AC-DC,5V,3A,100-264V IN, ENCLOSED, WALL PLUG, MEDICAL,15W, GSM18 SERIES
GSM18E05-P1J MEAN WELL AC-DC 5 Volt 3 Amp 15 Watt Power Supply +More!
Medical AC/DC Wall Mount Adapter 15W, 5V, 3A with 2.1x2.5x11mm c+ Output Type; Class II, Euro Plug, Level VI, 2xMOPP
AC-DC Reliable Green Medical Adapter 15W 5V 3A 2.1mm DC Plug 2-Pole Euro Plug Input
AC/DC Power Supply, External Plug In, 1 Output, 15 W, 5 V, 3 A, Tuning Fork 2.1mm x 5.5mm x 11mm
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Wall Mount AC Adapters 15W 5V 3A Medical Euro plug
Adapter, Ac-Dc, 5V, 3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GSM18E05-P1J
Outputs = 1 / Output Voltage V = 5 / Output Current A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.2 / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 79 / Width mm = 54 / Height mm = 33

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM18E05P1J