Mean Well GS15E-3P1J

AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt
$ 17.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS15E-3P1J.

Sager Power Systems

Datasheet5 pages8 years ago

Electro Sonic

Component Distributors Inc.

Jameco

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-31

Related Parts

Triad MagneticsWAU12-1000
AC-DC Regulated Power Supply Module, 1 Output, 17W, Hybrid
Triad MagneticsWAU12-1500
AC/DC Power Supply Single-OUT 12V 1.5A
Triad MagneticsWDU12-1200
POWER SUPPLY, AC-DC,12V,1.2A,120V IN, ENCLOSED, WALL PLUG, LINEAR,14W, WDU12 SERIES

Descriptions

Descriptions of Mean Well GS15E-3P1J provided by its distributors.

AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt
AC/DC 15W 12V Wall Mount EU Plug w Barrel Output
12V@1.25A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Wall Mount AC Adapters 15W 12V 1.25A 2 pole EURO plug
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.25 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.2 / Efficiency % = 85 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 34 / Width mm = 71 / Height mm = 50

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS15E3P1J