Adaptor, Ac - Ac, 120V, 12V, 1A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:17W; Output Voltage Vac:12Vac; Output Current:1A; Plug Type:Us; Output Connector:Barrel Plug Center Positive 2.1Mm X 5.5Mm X 11Mmrohs Compliant: Yes |Triad Magnetics WAU12-1000
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: