ADAPTOR, AC - AC, 120V, 12V, 1.5A; Input; ADAPTOR, AC - AC, 120V, 12V, 1.5A; Input Voltage VAC:120VAC; Output Voltage VAC:12VAC; Output Current:1.5A; Output Power:18W; Input Voltage:120VAC; Input Voltage VAC:120V; No. of Outputs:1; Output Connector:2.1mm x 5.5mm x 11mm
Adaptor, Ac - Ac, 120V, 12V, 1.5A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:24W; Output Voltage Vac:12Vac; Output Current:1.5A; Plug Type:Us; Input Voltage Ac Max:120V; Power Supply Output Type:Fixed Rohs Compliant: Yes |Triad Magnetics WAU12-1500
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: