Mean Well GS06E-3P1J

GS06E-3P1J MEAN WELL AC-DC 12 Volt 0.5 Amp 6 Watt Power Supply +More!
$ 12.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GS06E-3P1J.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-13.08%

Supply Chain

Introduction Date2022-01-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AC/DC WALL MOUNT ADAPTER 12V 6W
Triad MagneticsWAU12-500
WALL PLUG TRANSFORMER 120V, 12VAC, @.5A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY
XP POWER VEL05US120-US-JA AC/DC Power Supply, Level VI, US, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VEL05US120-EU-JA AC/DC Power Supply, Level VI, Euro, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VER05US120-JA AC/DC Power Supply, Level VI, Fixed, 1 Output, 90 VAC, 264 VAC, 5 W, 12 V
AC/DC DESKTOP ADAPTER 12V 12W

Descriptions

Descriptions of Mean Well GS06E-3P1J provided by its distributors.

GS06E-3P1J MEAN WELL AC-DC 12 Volt 0.5 Amp 6 Watt Power Supply +More!
Power supply; wall-mounted; 6W; 12V; 0.5A; 90-264VAC; 127-370VDC
AC/DC 6W 12V Wall Mount EU Plug w Barrel Output
12V@0.50A; 2.1*5.5*11/6F/C+/EURO; Adaptor; AC/DC; External Power
Wall Mount AC Adapters 6W 12V 0.5A 2 pole EURO plug
6 Watt AC-DC Single Output Wall-mounted type 12V 500mA
6.2 mm PLC basic terminal block with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 120 V AC/DC
Outputs = 1 / Output Voltage V = 12 / Output Current mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 200 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.8 / Efficiency % = 77 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 32 / Width mm = 66 / Height mm = 42.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS06E3P1J