ADAPTOR, AC - AC, 120V, 12V, 500MA; Inpu; ADAPTOR, AC - AC, 120V, 12V, 500MA; Input Voltage VAC:120VAC; Output Voltage VAC:12VAC; Output Current:500mA; Output Power:6W; Input Voltage:120VAC; Input Voltage VAC:120V; No. of Outputs:1; Output Connector:2.1mm x 5.5mm x 11mm
Adaptor, Ac - Ac, 120V, 12V, 500Ma; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:8.8W; Output Voltage Vac:12Vac; Output Current:500Ma; Plug Type:Us; Input Voltage Ac Max:120V; Power Supply Output Type:Fixed Rohs Compliant: Yes |Triad Magnetics WAU12-500
Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names: