What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power VER05US120-JA

XP POWER VER05US120-JA AC/DC Power Supply, Level VI, Fixed, 1 Output, 90 VAC, 264 VAC, 5 W, 12 V
$ 7.062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VER05US120-JA.

IHS

Datasheet5 pages5 years ago

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

XP POWER VEL05US120-US-JA AC/DC Power Supply, Level VI, US, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VEL05US120-EU-JA AC/DC Power Supply, Level VI, Euro, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
XP POWER VEL05US120-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 12 V, 420 mA
Triad MagneticsWSU120-0700-R
POWER SUPPLY, AC-DC,12V,0.7A,90-264V IN, ENCLOSED, WALL PLUG,8.4W, WSU120 SERIES
Triad MagneticsWSU120-1000-R
POWER SUPPLY, AC-DC,12V,1A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU120 SERIES
Triad MagneticsWDU12-100
POWER SUPPLY, AC-DC,12V, 0.1A,120V IN, ENCLOSED, WALL PLUG, LINEAR, WDU12 SERIES

Descriptions

Descriptions of XP Power VER05US120-JA provided by its distributors.

XP POWER VER05US120-JA AC/DC Power Supply, Level VI, Fixed, 1 Output, 90 VAC, 264 VAC, 5 W, 12 V
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
ADAPTOR, AC-DC, LEVEL VI, 12V, 0.42A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 420mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connect
Outputs = 1 / Output Voltage V = 12 / Output Current mA = 420 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 79 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 37 / Height mm = 46.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VER05US120JA