Mean Well EPP-100-27

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 27V 3.71A 100.17W
$ 32.835
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-100-27.

IHS

Datasheet2 pages3 years ago

Farnell

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-22.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSP-75-27
SP-75 Series 75.6 W Single Output 27V AC/DC Ultra Low Cost Power Supply with PFC
Mean WellPS-65-27
PS Series 64.8 W Single Output 27 V AC/DC Fixed Frequency Switching Power Supply
Mean WellRSP-75-27
AC to DC Switching Power Supply Single Output with PFC Function 27 Volts 2.8 Amps 75.6 Watts
Module DC-DC 1-OUT 28V 2.67A 75W 8-Pin 1/8-Brick
TDK-LambdaCSS65-19
DC Input Capable,Remote Sense,Universal Input 65W 3.43A 19V 370V(DC) 90V~264V(AC) Fixed
TDK-LambdaCSS65-24
AC/DC Power Supply Single-OUT 24V 2.71A 65W Medical 8-Pin

Descriptions

Descriptions of Mean Well EPP-100-27 provided by its distributors.

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 27V 3.71A 100.17W
76W(100WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 27V 101.6mm*50.8mm*29mm
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid
Switching Power Supplies 75.6W 27V 2.8A 100W w/forced air
POWER SUPPLY, AC-DC, OPEN FRAME, 75.6W, 27V@2.8A, 90-264V IN, COVER & L-BRACKET
27Vdc 3.71A 27Vdc AC/DC Power Supply Single Output, 4"x2", PFC 27V 3.71A
EPP-100-27 MEAN WELL AC-DC 27 Volt 3.71 Amp 100 Watt Power Supply +More!
AC/DC 100W 27V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 75.6 W, 27 V, 2.8 A
SPS Open Frame 100,17W 27V/3,71A
AC/DC Power Supply Single-OUT 27V 2.8A 75.6W 8-Pin
Power Supply, Ac-Dc, 27V, 2.8A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):75W; Power Rating (Forced Cooling):100W @ 20Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-100-27
Outputs = 1 / Output Voltage 1 V = 27 / Output Voltage Nominal 1 V = 27 / Output Current 1 A = 2.8 / Output Type = Adjustable / Rated Power W = 75.6 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 92.5 / MTBF h = 249600 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP100-27