TDK-Lambda IEA48003A280V-001-R

Module DC-DC 1-OUT 28V 2.67A 75W 8-Pin 1/8-Brick
$ 56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IEA48003A280V-001-R.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Arrow Electronics

CAD Models

Download TDK-Lambda IEA48003A280V-001-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyALD18F48-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Advanced EnergyALD18F48N-SL
Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 3.3 V, 18 A
Advanced EnergyAVO250-48S28B-6L
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/16-Brick
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 12V 7A; 84W

Descriptions

Descriptions of TDK-Lambda IEA48003A280V-001-R provided by its distributors.

Module DC-DC 1-OUT 28V 2.67A 75W 8-Pin 1/8-Brick
DC-DC Converters, Power module type, Output: 75W, 28V, Isolated type
Isolated DC/DC Converters - Through Hole Input 48VDC 28V 2.67A 75W NLog
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC CONVERTER, PCB MOUNT, EIGHTH BRICK, INPUT 48VDC, 28V 2.67A, 75W0.145" PI
DC-DC, 75W, 36-75V, 28V 2.67A, 1/8 brick, 0.145" TH
Dc/Dc Converter, Ite, Eighth Brick; |Tdk-Lambda IEA48003A280V-001-R
DC,Fixed 1 28V 75V 36V Through hole mounting 58.4mm*22.9mm*8.9mm
Power supply module,Power Supplies ROHS

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IEA48003A280V001R