Mean Well CLG-150-36A

150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply
$ 55.338
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-36A.

IHS

Datasheet5 pages6 years ago

Master Electronics

Mean Well

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-0.43%

CAD Models

Download Mean Well CLG-150-36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of Mean Well CLG-150-36A provided by its distributors.

150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply
Led Driver, Ac-Dc, Cc, 36V, 151.2W; Power Supply Applications:Ite; Output Power Max:151.2W; Output Voltage Max:36V; Output Current:4.2A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:265V; Depth:222.2Mm Rohs Compliant: Yes |Mean Well CLG-150-36A
Mean Well CLG-150-36A Const. Voltage Power Supply with Const. Current Mode, Uout: 36V, Iout: 0-4.20A, 151.2W, PFC, IP65, 3 year warranty, RoHS
LED Driver (CC, CV) 150W 2.1-4.2A Linear (27-41Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLG-150-36-A