Mcmurdo SDE9ST

CONNECTOR, D SUB, RECEPTACLE, T&D, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACSDE9ST05
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo SDE9ST.

element14 APAC

Datasheet6 pages23 years ago

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of Mcmurdo SDE9ST provided by its distributors.

CONNECTOR, D SUB, RECEPTACLE, T&D, 9WAY; No. of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:Special D Series; Connector Body Material:Steel Body; Contact Mat
D Sub Connector, Standard, Socket, 9 Position; Rango De Producto:Serie Special D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:D Sub |Itw Mcmurdo SDE9ST
SOCKET, D, T&D, 9WAY; Connector Type:D Sub; Ways, No. of:9; Connector Shell Size:E; Gender:Socket; Series:SD; Termination Method:Solder Bucket - Tinned; No. of Mating Cycles:100; Material:Steel; Approval Bodies:; Contact Material:Formed Copper Alloy; Contact Plating:Gold; Current Rating:2A; Insulator Material:White or balck two piece polyester; Max Contact Current:3A; No. of Contacts:9; No. of Poles:9; Plating:Tin; Resistance, Contact:15mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:350V; Case Material:Steel, tin plating; Temperature, Current:70°C

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors