
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | UMH11N-TPMSCT-ND | 324 | 1 | Cut Tape | ||||||||
| Arrow Electronics | UMH11N-TP | 0 | 3K | |||||||||
| Win Source | WS-UMH11N-TP | 42,400 | 655 | 7h | ||||||||
| UnikeyIC | UMH11N-TP | 324 | 158 | Tape & Reel | 6h | |||||||
| Worldway Electronics | UMH11N-TP | 21,819 | 7 | 6h |
Download MCC UMH11N-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MCC UMH11N-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: