ROHM UMX1NTN

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMX1NTN.

IHS

Datasheet9 pages11 years ago

Newark

_legacy Avnet

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-23.26%

CAD Models

Download ROHM UMX1NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.132
Stock
7,965,335
560,751
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SC
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
-
hFE Min
120
120
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dual NPN Transistor 400mV@5mA,50mA 150mW 7V 100nA 60V 50V 150mA SOT SMD 2mm × 1.25mm × 900μm
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans GP BJT NPN/PNP 50V 0.15A 150mW 6-Pin UMT T/R / TRANS NPN/PNP 50V 0.15A 6UMT
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDC114YU-7-F
DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Diodes Inc.DDC123JU-7-F
Bipolar Pre-Biased / Digital Transistor, Dual NPN, 50 V, 100 mA, 2.2 kohm, 47 kohm

Descriptions

Descriptions of ROHM UMX1NTN provided by its distributors.

ROHM NPN Bipolar Transistor, SOT-363(SC-88), SMD, Ic=150mA, Vceo=50V
GENERAL PURPOSE TRANSISTOR(DUAL TRANSISTOR) Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar Transistor Array, Dual, Dual NPN, 50 V, 150 mA, 150 mW
ROHM UMX1NTN DUAL NPN BIPOLAR TRANSISTOR, 0.15 A, 50 V, 6-PIN SC-88
50V 150mW 120@1mA,6V 150mA 2 NPN SOT-363-6 Bipolar Transistors - BJT ROHS
UMX1N Series 50 V 150 mA SMT Dual NPN General purpose Transistor-SC-88
Trans GP BJT NPN 50V 0.15A 6-Pin UMT T/R
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:50V; Dc Collector Current:150Ma; Power Dissipation Pd:150Mw; Dc Current Gain Hfe:120Hfe; No. Of Pins:6Pins; Transistor Mounting:surface Mount; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMX1 NTN
  • UMX1NTN.