MCC SMCJ17A-TP

Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ17A-TP.

Future Electronics

Datasheet5 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.358
$ 0.358
Stock
37,955
305,420
305,420
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
54.4 A
53.3 A
53.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ15A
TVS Diode, Unidirectional, 15 V, 1.5 kW, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE20A
1.5KE Series 27.7 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemiSMCJ17A
Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 27.6V 5muA 1.5kW 150C
LittelfuseTPSMC20A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS

Descriptions

Descriptions of MCC SMCJ17A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
5Ã×A 54.4A 27.6V 18.9V 17V 20.9V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 17V 1.5KW 2-Pin SMC T/R
1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL
TVS DIODE 17VWM 27.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi