Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC SMBJ160CA-TP

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ160CA-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.14
$ 0.198
$ 0.198
Stock
1,086
3,125,147
3,125,147
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
187.5 V
199 V
199 V
Clamping Voltage
259 V
353 V
353 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.3 A
11.3 A
11.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-11-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H
Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ170CA
SMBJ Series 189 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of MCC SMBJ160CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600W 2.3A 1Ã×A 259V 178V 160V 197V Bi-Directional SMB(DO-214AA) TVS ROHS
TVS Diode Single Bi-Dir 160V 600W 2-Pin SMB T/R
TVS DIODE 160VWM 259VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi