MCC MMSZ5239B-TP

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMSZ5239B-TP.

IHS

Datasheet5 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-69.75%

CAD Models

Download MCC MMSZ5239B-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.04
$ 0.04
Stock
2,417,490
5,647,203
5,647,203
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5239B
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of MCC MMSZ5239B-TP provided by its distributors.

Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 9.1V 5% 10Ohm 500mW 2-Pin SOD-123 T/R
DIODE ZENER 9.1V 500MW SOD123
500Mw Zener / 7" Reel

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi