
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MMSS8050-L-TPMSCT-ND | 6,841 | 1 | Cut Tape | ||||||||
| Newark | MMSS8050-L-TP | 0 | 5 | Cut Tape | ||||||||
| Arrow Electronics | MMSS8050-L-TP | 0 | 3K | |||||||||
| element14 APAC | MMSS8050-L-TP | 1,580 | 5 | Cut Tape | 10h | |||||||
| Win Source | WS-MMSS8050-L-TP | 41,280 | 1030 | 22h |
Download MCC MMSS8050-L-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of MCC MMSS8050-L-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: