ROHM MMST3904T146

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MMST3904T146.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-43.79%

CAD Models

Download ROHM MMST3904T146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.034
$ 0.034
Stock
1,480,317
81,733,444
81,733,444
Authorized Distributors
5
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
-
225 mW
225 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
PanasonicDSC200100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-23; Transistor Polarity: NPN; Collector
PanasonicDSC2001R0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2001S0L
Cut Tape (CT) Surface Mount NPN Single Bipolar (BJT) Transistor 290 @ 2mA 10V 100mA 200mW 150MHz
ToshibaRN1416,LF
Trans GP BJT NPN 50V 0.1A 3-Pin S-Mini Embossed T/R

Descriptions

Descriptions of ROHM MMST3904T146 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor -SC-59
300mV@ 5mA,50mA NPN 350mW 6V 50nA 60V 40V 200mA SMT-3 SMD mount 2.9mm*1.6mm*1.1mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMST3904 T146
  • MMST3904-T146
  • MMST3904-T146.
  • MMST3904/T146
  • MMST3904T-146