ROHM BC848BT116

NPN Transistor, 600MV@5MA/100MA 350MW 5V 100NA 30V 30V 100MA SST-3 SMD 2.9MM × 1.3MM × 950ΜM
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BC848BT116.

LCSC

Datasheet8 pages10 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.00%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.033
$ 0.033
Stock
315,843
6,765,987
6,765,987
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
200 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
300 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
-
300 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Surface Mount SST3
PanasonicDSC200100L
TRANSISTOR, BIPOLAR, NPN, 50V, 100mA, SOT-23; Transistor Polarity: NPN; Collector
PanasonicDSC2001R0L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2001Q0L
SC,BIPOLAR POWER TRANSISTOR / NPN SINGLE, GENERAL PURPOSE, VCEO:50V, IC:100MA

Descriptions

Descriptions of ROHM BC848BT116 provided by its distributors.

NPN Transistor, 600mV@5mA/100mA 350mW 5V 100nA 30V 30V 100mA SST-3 SMD 2.9mm × 1.3mm × 950μm
Trans GP BJT NPN 30V 0.1A 350mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
TRANSISTOR NPN 30V 1MA SST3 SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848B T116
  • BC848B-T116