MCC MMBD4448HTW-TP

Diode Array 3 Independent Standard 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBD4448HTW-TP.

Future Electronics

Datasheet4 pages21 years ago

Inventory History

3 month trend:
-5.91%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.154
Stock
1,005,065
1,905,422
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
720 mV
Reverse Voltage (DC)
-
80 V
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
100 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.BAS16HTWQ-13
BAS16HTWQ Series 100 V 200 mA Surface Mount Switching Diode Array - SOT-363
Rectifier Diode, 1 Phase, 2 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 40V V(RRM), Silicon

Descriptions

Descriptions of MCC MMBD4448HTW-TP provided by its distributors.

Diode Array 3 Independent Standard 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-
Rectifier Diode, 1 Phase, 3 Element, 0.25A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.5A 4ns 6-Pin SOT-363 T/R
80V 4A 4ns 100nA 250mA triple SOT-363 2.2mm*1.35mm*1.1mm
150Mw Swithcing Diode / 7" Reel
DIODE ARRAY GP 80V 250MA SOT-363

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi