Diodes Inc. MMBD4448HTW-7-F

MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBD4448HTW-7-F.

IHS

Datasheet6 pages2 years ago

Diodes Inc SCT

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-82.28%

CAD Models

Download Diodes Inc. MMBD4448HTW-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Diodes Inc.BAV70DW-7-F
BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363

Descriptions

Descriptions of Diodes Inc. MMBD4448HTW-7-F provided by its distributors.

MMBD4448HTW Series 4 A 80 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-363 T/R
Fast Switching Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD4448HTW-7-F
Small Signal Diode, Switching, Triple Isolated, 80 V, 150 mA, 1.25 V, 4 ns, 4 A
Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon
DIODE, SW ARRAY, 80V, 0.2W SOT363; Diode Configuration: Triple Isolated; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOT-363; No. of Pins: 6Pins; Product Range: MMBD4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 4A; Diode Type: Switching; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Reverse Recovery Time trr Typ: 4ns; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD4448HTW7F