MCC HER208G-TP

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC HER208G-TP.

Future Electronics

Datasheet3 pages16 years ago

Inventory History

3 month trend:
-59.30%

CAD Models

Download MCC HER208G-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.138
Stock
209,378
39,492
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15

Descriptions

Descriptions of MCC HER208G-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
Rectifier Diode Switching 1KV 2A 75ns 2-Pin DO-15 T/R
2A 5Ã×A@1kV 1.7V@2A 1kV DO-15 Diodes - General Purpose ROHS
HER208G series 1000V 2A DO-15 High Efficient Rectifiers
2A High Efficient Tectifier / 13" Reel

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi