MCC BZX84C43-TP

BZX Series 43 V 100 nA 350 mW Surface Mount Zener Diode- SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZX84C43-TP.

Future Electronics

Datasheet6 pages18 years ago

Inventory History

3 month trend:
+266%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.042
$ 0.042
Stock
63,184
3,848,305
3,848,305
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
250 mW
250 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 43V 225mW 56V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 43V 225mW 56V
Zener Diode Dual Common Anode 43V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot235%, 51V, 0.3W, Common Cathode |Vishay DZ23C51-HE3-08
Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC BZX84C43-TP provided by its distributors.

BZX Series 43 V 100 nA 350 mW Surface Mount Zener Diode- SOT-23
Zener Diode Single 43V 5% 150Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional
5% 100nA 43V 150¦¸ 350mW SOT-23 1.12mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C43TP