Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5263ELT1G

Zener Diode Single 56V 5% 150Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5263ELT1G.

IHS

Datasheet7 pages9 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBZ5263ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
Stock
145,023
72,219
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Zener Voltage
56 V
56 V
Tolerance
5 %
5 %
Power Dissipation
-
-
Impedance
150 Ω
150 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 3V 5% 500mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
DIODE ZENER 24V 225MW SOT23-3 / Zener Diode 24 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Diode Zener Single 3.3V 2% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 4.3V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5263ELT1G provided by its distributors.

Zener Diode Single 56V 5% 150Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 56V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
DIODE ZENER 56V 225MW SOT23-3
MMBZ5263ELT1G, ZENER DIODES;
100nA 56V 150Ω 300mW SOT SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd