MCC BZX84B8V2-TP

Zener Diode Single 8.2V 2% 15Ohm 350mW 3-Pin SOT-23 T/R
$ 0.047
Production

Price and Stock

Inventory History

3 month trend:
+330%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.05
$ 0.05
Stock
60,409
893,530
893,530
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
300 mW
300 mW
Impedance
15 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
-
700 nA
700 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.BZX84B9V1-7-F
Diode Zener Single 9.1V 2% 350mW 3-Pin SOT-23 T/R
250 Mw; Zener Diode Voltage Regulator 10 V/ Reel Rohs Compliant: Yes |Onsemi BZX84B10LT1G
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 1muA @ 5V 225mW 7.5V
Zener Diode Single 6.8V 2% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
AZ23 Series 8.2 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOT-23
DZ23C Series 10 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3

Descriptions

Descriptions of MCC BZX84B8V2-TP provided by its distributors.

Zener Diode Single 8.2V 2% 15Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode, 8.2V V(Z), 2%, 0.35W, Silicon, Unidirectional
2% 700nA 8.2V 15¦¸ 350mW SOT-23 3.04mm*1.4mm*1.12mm
350mW ZENER / 7" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B8V2TP