Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84B8V2LT1G

BZX84B8V2LT1G Series 250 mW 8.2 V 700 nA SMT Zener Voltage Regulator - SOT-23
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B8V2LT1G.

HQonline

Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

Newark

TME

iiiC

Inventory History

3 month trend:
-16.25%

CAD Models

Download onsemi BZX84B8V2LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.049
$ 0.049
Stock
1,018,205
1,697,151
1,697,151
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
80 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
700 nA
700 nA
700 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BZX84B9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 155PF, TJ +150DEGC
BZX84B7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.DDZX8V2C-7
Zener Diode Single 8.24V 2.549% 8Ohm 300mW 3-Pin SOT-23 T/R
Small Signal Zener Diode Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional
Diode Zener Single 6.8V 2% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84B8V2LT1G provided by its distributors.

BZX84B8V2LT1G Series 250 mW 8.2 V 700 nA SMT Zener Voltage Regulator - SOT-23
Zener Diode, 8.2V V(Z), 1.95%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 8.2V 2% 15Ohm 300mW 3-Pin SOT-23 T/R
BZX84B8V2LT1G ZENER DIODE, 8.2V 2% 225 MW SMT 3-PIN SOT-23
±2% Single 225mW 8.04V~8.36V 8.2V SOT-23-3 Zener Diodes ROHS
±2% 700nA 8.2V 15Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:225Mw; Diode Case Style:Sot-23; Zener Tolerance ±:2%; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Bxxxlt1G Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi BZX84B8V2LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84B8V2LT1G.