MCC BZT52C51-TP

Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C51-TP.

IHS

Datasheet4 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.034
$ 0.034
Stock
2,395,325
811,219
811,219
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
-
51 V
51 V
Tolerance
-
6 %
6 %
Power Dissipation
-
410 mW
410 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC BZT52C51-TP provided by its distributors.

Zener Diode, 51V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Zener Diode Single 51V 6% 100Ohm 500mW 2-Pin SOD-123 T/R
100nA@38V 500mW 51V SOD-123 Zener Diodes ROHS
5.88% 100nA 51V 100¦¸ 500mW SOD-123 2.85mm*1.8mm*1.35mm
0.5W,51V,ZENER,SOD-323 PACKAGE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C51TP