MCC BZT52C33-TP

Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C33-TP.

IHS

Datasheet4 pages18 years ago

DigiKey

Inventory History

3 month trend:
-35.33%

CAD Models

Download MCC BZT52C33-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.047
$ 0.047
Stock
2,365,665
1,077,475
1,077,475
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
33 V
33 V
33 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,33V V(Z),5%,sod-80C |Vishay TZMC33-GS18
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 30V 500mW 39V

Descriptions

Descriptions of MCC BZT52C33-TP provided by its distributors.

Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode Single 33V 6% 80Ohm 500mW 2-Pin SOD-123 T/R
100nA@23.1V 500mW 33V SOD-123 Zener Diodes ROHS
6% 100nA 33V 80¦¸ 500mW SOD-123 2.85mm*1.8mm*1.2mm

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C33TP