MCC BCP56-16-TP

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BCP56-16-TP.

element14 APAC

Datasheet4 pages18 years ago

TME

Future Electronics

Inventory History

3 month trend:
-98.12%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.164
$ 0.164
Stock
137,855
10,606,768
10,606,768
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
-
SOT-223-4
SOT-223-4
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
40
40
Power Dissipation
-
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of MCC BCP56-16-TP provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
Transistor, Npn, 80V, 1A, Sot-223 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS BCP56-16-TP
BCP56-16 Series 80 V 1 A 1.5 W NPN Plastic-Encapsulate Transistor - SOT-223
80V 1.5W 1A 100@150mA2V 100MHz 500mV@500mA50mA NPN -55¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
500mV@ 50mA,500mA NPN 1.5W 5V 100nA 100V 80V 1A SOT-223
Transistor, NPN, 80V, 1A, SOT-223;

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi