
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BAV20WS-TP | 39,000 | 6K | |||||||||
| DigiKey | BAV20WSTPMSCT-ND | 4,680 | 1 | Cut Tape | ||||||||
| TME | BAV20WS-TP | 1,640 | 1 | 13h | ||||||||
| RS (Formerly Allied Electronics) | BAV20WS-TP | 0 | 3K | Bulk | 14h | |||||||
| Arrow Electronics | BAV20WS-TP | 0 | 3K |
Download MCC BAV20WS-TP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MCC BAV20WS-TP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: