MCC BAS16W-TP

Diode, Rectifier, Fast, Vr 85V, If 200MA, Pkg SOD-123, Vf 1.25V, Trr 6NS, Cj 2PF, Cs 2A
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS16W-TP.

HQonline

Datasheet3 pages18 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.64%

CAD Models

Download MCC BAS16W-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23
Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF

Descriptions

Descriptions of MCC BAS16W-TP provided by its distributors.

DIODE, RECTIFIER, FAST, VR 85V, IF 200MA, PKG SOD-123,VF 1.25V, TRR 6NS, CJ 2PF, CS 2A
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 75V V(RRM), Silicon
Rectifier Diode Switching 75V 0.2A 6ns 2-Pin SOD-123 T/R
BAS16W Series 350 mW 75 V 6 ns Surface Mount High Speed Switching Diode -SOD-123
Small Signal Diode, 0.1A, 75V, Sod-123 Rohs Compliant: Yes |Micro Commercial Components BAS16W-TP
SMALL SIGNAL DIODE, 0.1A, 75V, SOD-123;
75V 2A 6ns 1¦ÌA 100mA SOD-123 2.85mm*1.8mm*1.2mm
DIODE GEN PURP 75V 100MA SOD123
DIODE STANDARD 75V 100MA SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi