MCC 2N7002DW-TP

Mosfet Array 2 N-Channel (Dual) 60V 115mA 200mW Surface Mount SOT-363
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 2N7002DW-TP.

Farnell

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.87%

CAD Models

Download MCC 2N7002DW-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.132
$ 0.132
Stock
3,536,348
5,008,428
5,008,428
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SC
SC
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
340 mA
115 mA
115 mA
Threshold Voltage
1.5 V
1.76 V
1.76 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
200 mW
200 mW
200 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN65D8LDW-7
Transistor MOSFET Array Dual N-CH 60V 200mA 6-Pin SOT-363 T/R
Diodes Inc.2N7002DWQ-7-F
Transistor MOSFET Array Dual N-CH 60V 0.23A 6-Pin SOT-363 T/R
Diodes Inc.CTA2P1N-7-F
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Transistor MOSFET Array Dual N-Channel 60V 0.17A 6-Pin SOT-363

Descriptions

Descriptions of MCC 2N7002DW-TP provided by its distributors.

Mosfet Array 2 N-Channel (Dual) 60V 115mA 200mW Surface Mount SOT-363
Trans MOSFET N-CH 60V 0.115A 6-Pin SOT-363 T/R
150mW 2V@ 250¦ÌA 2N 60V 7.5¦¸@ 50mA,5V 115mA 50pF@25V SOT-363 2.2mm*1.35mm*1mm
60V 115mA 3.75´Î@10V500mA 150mW 2.5V@250Ã×A 2 N-Channel SOT-363 MOSFETs ROHS
2N7002DW Series 60 V 115 mA 7.5 Ohm SMT Dual N-Channel Mosfet - SOT-363
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
VDS=60V ID=115mA PD=150mW 2 N-Channel SOT363 MOSFETs
DUAL N CHANNEL MOSFET, 60V, 115mA, SOT-363; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:115mA; Drain Source Voltage Vds, N Channel:60V; On Resistance Rds(on), P Channel:4.4ohm; Rds(on) Test Voltage Vgs:10VDC;RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi