onsemi 2N7002DW

N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 2Ω
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002DW.

IHS

Datasheet6 pages6 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-46.85%

CAD Models

Download onsemi 2N7002DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.128
$ 0.128
Stock
2,743,955
6,015,819
6,015,819
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-363
SOT-363
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
1.76 V
2 V
2 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
310 mW
310 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70
Trans MOSFET N-CH 60V 2.3A Automotive 3-Pin SC-59 T/R
SI1026X-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 0.3 A, 60 V, 6-PIN SC-89
NXP SemiconductorsPMF780SN,115
Trans MOSFET N-CH 60V 0.57A 3-Pin SC-70 T/R
Si1926DL Series Dual N Channel 60 V 1.4 Ohm Surface Mount Power Mosfet - SOT-363
MOSFET Devices; INFINEON; BSR92PH6327XTSA1; -250 V; 140 mA; 20 V; 500 mW

Descriptions

Descriptions of onsemi 2N7002DW provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 0.115A, 2Ω
Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R
Avnet Japan
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor - SOT-363
MOSFET, DUAL N CH, 60V, 115MA, SOT-363; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.6ohm; Rds(on) Test Voltage Vgs:5V; Thresho
Transistor Polarity = N-Channel / Configuration = Dual / Continuous Drain Current (Id) mA = 115 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 7.5 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 20 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 200

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002DW.