MaxLinear XRT83VSH28IB-F

XRT83VSH28 Series 3.3 V 8 Channel E1 Short-Haul Line Interface Unit-BGA-225
$ 10.794
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT83VSH28IB-F.

IHS

Datasheet75 pages16 years ago

Augswan

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download MaxLinear XRT83VSH28IB-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-29
LTD Date2022-09-29

Related Parts

XRT83 Series 3.3 V 8 Channel T1 / E1 / J1 Short Haul Line Interface Unit-BGA-225
Texas InstrumentsTSB83AA23ZAY
Integrated IEEE 1394b OHCI Link and 3 port S800 PHY 167-NFBGA 0 to 70
Texas InstrumentsXIO2001IZGU
PCI EXPRESS® (PCIe) to PCI bus translation bridge 169-BGA MICROSTAR -40 to 85
Texas InstrumentsTSB43DB42ZHC
IEEE 1394a-2000 Consumer Electronic Solution Serial Interface 196-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of MaxLinear XRT83VSH28IB-F provided by its distributors.

XRT83VSH28 Series 3.3 V 8 Channel E1 Short-Haul Line Interface Unit-BGA-225
PBGA-225(19x19) Telecommunication Interface ICs ROHS
RoHS Compliant Lead Free BOTTOM BALL Telecom IC (Function) 85C 1mm 1.19W 3.46V
Digital Transmission Interface, PBGA225
LINE INTERFACE, OCTAL, 3.46V PBGA225
IC, INTERFACE, 8CH, E1, 225PBGA; Interface Type:Line; Interface Applications:ISDN Primary Rate Interface, E1 LAN/WAN Routers; Supply Voltage Range:3.13V to 3.46V; Power Dissipation Pd:1.188W; Digital IC Case Style:BGA; No. of Pins:225; Operating Temperature Range:-40°C to +85°C; Interface Applications:CSU/DSU E1 Interface, E1 LAN/WAN Routers, ISDN Primary Rate Interface; Interface Type:Parallel, Serial

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar