MaxLinear XRT83VSH38IB-F

XRT83 Series 3.3 V 8 Channel T1 / E1 / J1 Short Haul Line Interface Unit-BGA-225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT83VSH38IB-F.

IHS

Datasheet77 pages8 years ago

Augswan

Farnell

Future Electronics

CAD Models

Download MaxLinear XRT83VSH38IB-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-29
LTD Date2022-09-29

Related Parts

Texas InstrumentsTSB83AA23ZAY
Integrated IEEE 1394b OHCI Link and 3 port S800 PHY 167-NFBGA 0 to 70
Texas InstrumentsXIO2001IZGU
PCI Express to PCI Translation Bridge Interface 169-BGA MicroStar (12x12)
Texas InstrumentsTSB43DB42ZHC
IEEE 1394a-2000 Consumer Electronic Solution Serial Interface 196-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of MaxLinear XRT83VSH38IB-F provided by its distributors.

XRT83 Series 3.3 V 8 Channel T1 / E1 / J1 Short Haul Line Interface Unit-BGA-225
LINE INTERFACE, OCTAL, 3.46V PBGA225
Telecom Interface ICs 8 Channel Short-Haul
PCM Transceiver, 1-Func, PBGA225
INTERFACE, 8CH, T1/E1/J1, 225PBGA; IC Interface Type:Parallel, Serial; Interface Applications:T1 / E1 / J1 LAN/WAN Routers, ISDN Primary Rate Interface; Supply Voltage Min:3.13V; Supply Voltage Max:3.46V; Interface Case Style:BGA; No. of Pins:225Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 4 - 72 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.13V to 3.46V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar