MaxLinear XR20M1170G16-0B-EB

XR20M1170 Interface UART Active Interface UART Evaluation Board
$ 209.08
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR20M1170G16-0B-EB.

Arrow Electronics

Datasheet60 pages19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN65LVDS93ADGG
10MHz - 135MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85
Texas InstrumentsSN65LVDS93ADGGR
Flat Panel Display Link Serializer/Deserializer 135Mbps 1.8V/2.5V/3.3V 56-Pin TSSOP
16 Bit Microcontroller, PIC24 Family PIC24 KA Series Microcontrollers, PIC24, 16 bit, 32 MHz
MicrochipMTCH105-I/ST
Sensor Controller Capacitive 5-CH 14-Pin TSSOP Tube
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
Texas InstrumentsSN74AVCB164245GR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of MaxLinear XR20M1170G16-0B-EB provided by its distributors.

XR20M1170 Interface UART Active Interface UART Evaluation Board
SUPPORTS M1170 16 LD TSSOP, SPI INTERFAC
EVAL BOARD FOR XR20M1170 16TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar