MaxLinear SPX432M-L/TR

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX432M-L/TR.

IHS

Datasheet11 pages21 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-94.23%

CAD Models

Download MaxLinear SPX432M-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.516
$ 0.516
Stock
189,247
451,623
451,623
Authorized Distributors
2
2
2
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
-
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
20 V
20 V
Min Output Voltage
1.2276 V
1.24 V
1.24 V
Max Output Voltage
1.2524 V
18 V
18 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
1 mA
100 µA
100 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KA431SA Series 36 V 3 Terminal Adjustable 1% Tolerance Shunt Regulator - SOT-23F
EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 2.52V 87.448ppm/C 卤1%
EAR99 LM431 Tape & Reel (TR) 2015 voltage reference device 1mA 2.52V -25C~85C TA 1.2mm
Texas InstrumentsLM431BCM3
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsLM431BIM3X
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsLM431BIM3
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85

Descriptions

Descriptions of MaxLinear SPX432M-L/TR provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
SPX432 Series 1.24 V 1 % Precision Adjustable Shunt Regulator - SOT-23-3
Surface Mount Lead Free GULL WING RoHS Compliant Shunt Voltage Reference IC 2.9mm 1% 105C 1.24V
50ppm/¡æ Adjustable 80mA 1.24V 18V 1mA ¡À1% SOT-23-3 , 2.9mm*1.3mm*950¦Ìm
IC VREF SHUNT PREC ADJ SOT-23-3
1.24V PRECISION ADJUSTABLE SHUNT REGULAT

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX432M-LTR