Texas Instruments LM431BCM3

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM431BCM3.

Inventory History

3 month trend:
-0.73%

CAD Models

Download Texas Instruments LM431BCM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM431AIM3
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsLM431ACM3
V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsLM431ACM3/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments LM431BCM3 provided by its distributors.

2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-SOT-23 0 to 70
V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R
50ppm/℃ Adjustable 100mA 2.495V 37V 37V 1mA ±1% SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Shunt Voltage Regulator IC; Termination Type:SMD; Package/Case:3-SOT-23; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:15A ;RoHS Compliant: No
The LM431 is a 3-terminal adjustable shunt regulator with guaranteed temperature stability over the entire temperature range of operation. It is now available in a chip sized package (4-Bump micro SMD) using National's micro SMD package technology. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-on characteristics this device is an excellent replacement for many zener diode applications.
SHUNT REG ADJ +3/36V, SOT-23-3, 431; Topology:Shunt, Adjustable; Reference Voltage Tolerance:24.95mV; Temperature Coefficient:± 50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:37V; IC Generic Number:431; IC Package (Case style):SOT-23; IC Temperature Range:Commercial; Input Voltage Max:36V; Input Voltage Min:3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:1%; Output Current Max:100mA; Output Voltage:37V; Output Voltage Max:36V; Output Voltage Min:2.5V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Temperature Coeff Over Temp Range:8mV; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM431BCM-3
  • LM431BCM/3
  • LM431BCM3.