
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SPX3819M5-L/TR | 3,000 | 3K | 9h | ||||||||
| DigiKey | 1016-1871-1-ND | 5,671 | 1 | Cut Tape | ||||||||
| Future Electronics | SPX3819M5-L/TR | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | SPX3819M5-L/TR | 0 | 420 | Bulk | 23h | |||||||
| Microchip USA | SPX3819M5-L/TR | 384 | 3500 | 2d |
Download datasheets and manufacturer documentation for MaxLinear SPX3819M5-L/TR.
Download MaxLinear SPX3819M5-L/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of MaxLinear SPX3819M5-L/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear SPX3819M5-L/TR.